Littelfuse0234002.MXPSicherungen

Fuse Cartridge Medium Time Delay Acting 2A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UL

Be protected by adding a miniature 0234002.MXP fuse developed by Littelfuse. This device has a current rating of 2. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0234002.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.2 mm. Its fuse is made from glass.

Import TariffMay apply to this part

Auf Lager: 317 Stück

Regional Inventory: 46

    Total0,84 €Price for 1

    46 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2327+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 46 Stück
      • Price: 0,8419 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2331+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 271 Stück
      • Price: 0,1927 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.