Littelfuse0234003.MXPSicherungen
Fuse Cartridge Medium Time Delay Acting 3A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UKCA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Medium Time Delay | |
| Supplementary Protection | |
| 5 X 20 | |
| 3 | |
| 250 | |
| 250 | |
| 10000@125VAC | |
| 26.24 | |
| 0.0431 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 22.5(Max) | |
| 5.8(Max) | |
| Glass | |
| Holder |
A great alternative to a circuit breaker, this a miniature 0234003.MXP fuse from Littelfuse will protect your electronics. This device has a current rating of 3. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0234003.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 22.5(Max) mm long with a diameter of 5.8(Max) mm. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

