Littelfuse0235001.HXPSicherungen

Fuse Cartridge Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UL

Be protected by adding a miniature 0235001.HXP fuse developed by Littelfuse. This device has a current rating of 1. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0235001.HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm long with a diameter of 5.2 mm. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part

Auf Lager: 519 Stück

Regional Inventory: 19

    Total0,51 €Price for 1

    19 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2440+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 19 Stück
      • Price: 0,5101 €
    • (100)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2533+
      Manufacturer Lead Time:
      15 Wochen
      • In Stock: 500 Stück
      • Price: 0,2534 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.