Littelfuse0239.600HXPSicherungen

Fuse Cartridge Slow Blow Acting 0.6A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UKCA/UL

Be protected by adding a miniature 0239.600HXP fuse developed by Littelfuse. This device has a current rating of 0.6. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0239.600HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm long with a diameter of 5.2 mm. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC.

160 Stück: Versand in vsl. 2 Tagen

    Total0,22 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2329+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 160 Stück
      • Price: 0,2246 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.