Littelfuse0242.050URSicherungen
Fuse Cartridge Fast Acting 0.05A 250V Holder Cartridge 3.02 X 8.4mm T/R UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Electrical Connections | |
| 3.02 X 8.4 | |
| 0.05 | |
| 250 | |
| 250 | |
| 250 | |
| 4000@250VDC | |
| 0.000103 | |
| 11.34 | |
| Cartridge | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.4 | |
| 3.02 | |
| Holder |
This 0242.050UR fuse from Littelfuse is a metal wire element with very low resistance that will melt whenever a current higher than the rating of the wire flows through it. This device has a current rating of 0.05. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. The 0242.050UR fuse has a cartridge termination style. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 8.4 mm long with a diameter of 3.02 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

