| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shroud | |
| Connector Headers and PCB Receptacles | |
| Straight | |
| Box | |
| 95 | |
| 15.4 | |
| 14.9 |
Use this threaded shroud 02440000002 connector accessory from Harting on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a straight body orientation. This product is 95 mm long, 14.9 mm tall and 15.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

