Littelfuse0251.200MXLSicherungen
Fuse Cartridge Very Fast Acting 0.2A 125V Axial 2.8 X 7.11mm Ceramic Bulk Medical CCC/CSA/PSE/QPL/TUV/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Audio/Video System|Flat Panel Display TV|LCD Monitor|Office Machine|Power Supply | |
| 2.8 X 7.11 | |
| 0.2 | |
| 125 | |
| 125 | |
| 125 | |
| 0.0048 | |
| 0.859 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.11 | |
| 2.8(Max) | |
| Ceramic | |
| Through Hole |
Be protected by adding a subminiature 0251.200MXL fuse developed by Littelfuse. This device has a current rating of 0.2. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0251.200MXL fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.11 mm long with a diameter of 2.8(Max) mm. Its fuse is made from epoxy coated. The maximum AC voltage rating is 125 VAC.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

