Littelfuse0251.250MRT1LSicherungen
Fuse Cartridge Very Fast Acting 0.25A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CSA/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Power Supply|Audio/Video System|Flat Panel Display TV|LCD Monitor|Office Machine | |
| 2.8 X 7.11 | |
| 0.25 | |
| 125 | |
| 125 | |
| 125 | |
| 50@125VAC|300@125VDC | |
| 0.0116 | |
| 0.665 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.11 | |
| 2.8(Max) | |
| Ceramic | |
| Through Hole |
Be protected by adding a subminiature 0251.250MRT1L fuse developed by Littelfuse. This device has a current rating of 0.25. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0251.250MRT1L fuse has an axial termination style. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum AC voltage rating is 125 VAC. Its fuse is made from ceramic. This product is 7.11 mm long with a diameter of 2.8(Max) mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

