Littelfuse0251.500MRT1LSicherungen

Fuse Cartridge Very Fast Acting 0.5A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CCC/CSA/QPL/TUV/UL

A great alternative to a circuit breaker, this a subminiature 0251.500MRT1L fuse from Littelfuse will protect your electronics. This device has a current rating of 0.5. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0251.500MRT1L fuse has an axial termination style. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum AC voltage rating is 125 VAC. Its fuse is made from ceramic. This product is 7.11 mm long with a diameter of 2.8(Max) mm.

Import TariffMay apply to this part

19 Stück: morgen versandbereit

    Total0,37 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2449+
      Manufacturer Lead Time:
      17 Wochen
      Minimum Of :
      1
      Maximum Of:
      19
      Country Of origin:
      Philippinen
         
      • Price: 0,3689 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2449+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 19 Stück
      • Price: 0,3689 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.