Littelfuse0251001.MRT1LSicherungen
Fuse Cartridge Very Fast Acting 1A 125V Axial 2.8 X 7.11mm Epoxy Coated T/R Medical CCC/CSA/PSE/QPL/TUV/UKCA/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Audio/Video System|Flat Panel Display TV|LCD Monitor|Office Machine|Power Supply | |
| 2.8 X 7.11 | |
| 1 | |
| 125 | |
| 125 | |
| 125 | |
| 50@125VAC|300@125VDC | |
| 0.256 | |
| 0.128 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.11 | |
| 2.8(Max) | |
| Epoxy Coated | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 0251001.MRT1L fuse from Littelfuse will protect your electronics. This device has a current rating of 1. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0251001.MRT1L fuse has an axial termination style. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 7.11 mm long with a diameter of 2.8(Max) mm. Its fuse is made from ceramic. The maximum AC voltage rating is 125 VAC.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

