Littelfuse0251003.HAT1LSicherungen
Fuse Cartridge Very Fast Acting 3A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CCC/CSA/PSE/QPL/TUV/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Audio/Video System|Flat Panel Display TV|LCD Monitor|Office Machine|Power Supply | |
| 2.8 X 7.11 | |
| 3 | |
| 125 | |
| 125 | |
| 125 | |
| 1.19 | |
| 0.029 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Ammo | |
| 7.11 | |
| 2.8(Max) | |
| Ceramic | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 0251003.HAT1L fuse from Littelfuse will protect your electronics. This device has a current rating of 3. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0251003.HAT1L fuse has an axial termination style. Its fuse is made from ceramic. The maximum AC voltage rating is 125 VAC. This product is 7.11 mm long with a diameter of 2.8(Max) mm.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

