Littelfuse0251005.NRT1LSicherungen
Fuse Cartridge Very Fast Acting 5A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CCC/CSA/PSE/QPL/TUV/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Audio/Video System|Flat Panel Display TV|LCD Monitor|Office Machine|Power Supply | |
| 2.8 X 7.11 | |
| 5 | |
| 125 | |
| 125 | |
| 125 | |
| 50@125VAC|300@125VDC | |
| 4.14 | |
| 0.0155 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.11 | |
| 2.8(Max) | |
| Ceramic | |
| Through Hole |
Be protected by adding a subminiature 0251005.NRT1L fuse developed by Littelfuse. This device has a current rating of 5. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0251005.NRT1L fuse has an axial termination style. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum AC voltage rating is 125 VAC. This product is 7.11 mm long with a diameter of 2.8(Max) mm. Its fuse is made from ceramic.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

