Littelfuse0251005.MXLSicherungen

Fuse Cartridge Very Fast Acting 5A 125V Axial 2.8 X 7.11mm Epoxy Coated Loose Medical CCC/CSA/PSE/QPL/TUV/UKCA/UL

A great alternative to a circuit breaker, this a subminiature 0251005.MXL fuse from Littelfuse will protect your electronics. This device has a current rating of 5. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0251005.MXL fuse has an axial termination style. This product is 7.11 mm long with a diameter of 2.8(Max) mm. The maximum AC voltage rating is 125 VAC. Its fuse is made from ceramic.

Import TariffMay apply to this part

Auf Lager: 597 Stück

Regional Inventory: 469

    Total0,87 €Price for 1

    469 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2523+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 469 Stück
      • Price: 0,8667 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2229+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 128 Stück
      • Price: 0,2065 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.