Littelfuse025102.5MRT1LSicherungen
Fuse Cartridge Very Fast Acting 2.5A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CCC/CSA/PSE/QPL/TUV/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Flat Panel Display TV|LCD Monitor|Office Machine|Power Supply|Audio/Video System | |
| 2.8 X 7.11 | |
| 2.5 | |
| 125 | |
| 125 | |
| 125 | |
| 50@125VAC|300@125VDC | |
| 0.721 | |
| 0.036 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.11 | |
| 2.8(Max) | |
| Ceramic | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 025102.5MRT1L fuse from Littelfuse will protect your electronics. This device has a current rating of 2.5. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 025102.5MRT1L fuse has an axial termination style. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 7.11 mm long with a diameter of 2.8(Max) mm. The maximum AC voltage rating is 125 VAC. Its fuse is made from ceramic.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

