Littelfuse02540101ZSicherungszubehör
Fuse Block 10A 400VAC/400VDC Through Hole Pin Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fuse Block | |
| 2AG | |
| 1 | |
| 10 | |
| 400VAC|400VDC | |
| -40 | |
| 85 | |
| Pin | |
| Bulk | |
| 8.89 | |
| 18.54 | |
| 12.7 | |
| Thermoplastic | |
| Black | |
| Through Hole |
When incorporating a fuse in a circuit you'll will need this fuse block 02540101Z from Littelfuse so that it can operate according to requirement. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

