Littelfuse02540121ZSicherungszubehör
Fuse Block 10A 400VAC/400VDC Through Hole Pin Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Fuse Block | |
| 2AG | |
| 1 | |
| 10 | |
| 400VAC|400VDC | |
| -40 | |
| 85 | |
| Pin | |
| Bulk | |
| 8.89 | |
| 18.54 | |
| 12.7 | |
| Thermoplastic | |
| Black | |
| Through Hole |
In order to safely and conveniently replace a fuse in a circuit this fuse block 02540121Z from Littelfuse will be needed. This part has an operating temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

