| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Fast | |
| Electrical Equipment|Processing Electronic | |
| 8 X 13 | |
| 0.25 | |
| 125 | |
| 125 | |
| 125 | |
| 0.0095 | |
| 0.67 | |
| Radial | |
| 10 | |
| 2 | |
| -55 | |
| 90 | |
| Bulk | |
| 8 | |
| 13 | |
| 8 | |
| Through Hole |
Protect against overcurrent conditions with this 0259.250M fuse from Littelfuse. This device has a current rating of 0.25. This fuse has a minimum operating temperature of -55 °C and a maximum of 90 °C. It has 2 terminals. The 0259.250M fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 13 mm long with a diameter of 8 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

