Littelfuse0263.062HAT1LSicherungen
Fuse Cartridge Very Fast Acting 0.062A 250V Axial 3.94 X 7.11mm Solder Ammo CSA/PSE/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Audio/Video|Lighting System|Medical Equipment | |
| 3.94 X 7.11 | |
| 0.062 | |
| 250 | |
| 250 | |
| 0.000192 | |
| 5.5 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Ammo | |
| 7.11 | |
| 3.94(Max) | |
| Solder | |
| Through Hole |
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

