Littelfuse0263.062WRT1LSicherungen
Fuse Cartridge Very Fast Acting 0.062A 250V Axial 3.94 X 7.11mm Solder T/R CSA/PSE/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Audio/Video|Lighting System|Medical Equipment | |
| 3.94 X 7.11 | |
| 0.062 | |
| 250 | |
| 250 | |
| 50@250VAC | |
| 0.000192 | |
| 5.5 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.11 | |
| 3.94(Max) | |
| Solder | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 0263.062WRT1L fuse from Littelfuse will protect your electronics. This device has a current rating of 0.062. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0263.062WRT1L fuse has an axial termination style. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 7.11 mm long with a diameter of 3.94(Max) mm. Its fuse is made from solder. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

