Littelfuse0263003.MXLSicherungen
Fuse Cartridge Very Fast Acting 3A 250V Axial 3.68 X 7.62mm Solder Bulk CSA/PSE/UL
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Audio/Video System|LCD/PDPTV|LCD Monitor|Lighting System|Medical Equipment|Power Supply|Office Automation Machine | |
| 3.68 X 7.62 | |
| 3 | |
| 250 | |
| 250 | |
| 1.77 | |
| 0.0274 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.11 | |
| 3.94(Max) | |
| Solder | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 0263003.MXL fuse from Littelfuse will protect your electronics. This device has a current rating of 3. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0263003.MXL fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from solder. This product is 7.11 mm long with a diameter of 3.94(Max) mm. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

