Littelfuse0263003.WRT1LSicherungen
Fuse Cartridge Very Fast Acting 3A 250V Axial 3.94 X 7.11mm Solder T/R CSA/PSE/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Audio/Video|Lighting System|Medical Equipment | |
| 3.94 X 7.11 | |
| 3 | |
| 250 | |
| 250 | |
| 1.77 | |
| 0.0274 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.11 | |
| 3.94(Max) | |
| Solder | |
| Through Hole |
Be protected by adding a subminiature 0263003.WRT1L fuse developed by Littelfuse. This device has a current rating of 3. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0263003.WRT1L fuse has an axial termination style. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its fuse is made from solder. This product is 7.11 mm long with a diameter of 3.94(Max) mm. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

