Mill-Max0270-0-01-15-00-00-03-0Steckverbinder, Kontakt
Contact PIN Press Fit ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Press Fit | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 10.57 | |
| 1.82 | |
| 1.82 | |
| Through Hole |
This 0270-0-01-15-00-00-03-0 connector contact from Mill-Max Mfg. Corp. is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the press fit termination method. This product is 10.57 mm long, 1.82 mm tall and 1.82 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

