Littelfuse0272.010VSicherungen
Fuse Subminiature Very Fast Acting 0.01A 125V Radial 6 X 8mm Metal Bulk CSA
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Very Fast | |
| Electronic Component|Printed Circuit Board and Similar Equipment | |
| 6 X 8 | |
| 0.01 | |
| 125 | |
| 125 | |
| 125 | |
| 0.000000462 | |
| 80 | |
| Radial | |
| 2.54 | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.3 | |
| 5.97 | |
| 7.3 | |
| Through Hole |
Be protected by adding a subminiature 0272.010V fuse developed by Littelfuse. This device has a current rating of 0.01. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0272.010V fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from metal. This product is 7.3 mm tall with a diameter of 5.97 mm. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
