Littelfuse0273.002VSicherungen
Fuse Cartridge Very Fast Acting 0.002A 125V Radial 6.35 X 8.89mm Bulk CSA/UKCA
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Electronic Component|Printed Circuit Board and Similar Equipment | |
| 6.35 X 8.89 | |
| 0.002 | |
| 125 | |
| 125 | |
| 125 | |
| 10000@125VDC | |
| 0.00000000845 | |
| 2200 | |
| Radial | |
| 2 | |
| -55 | |
| 85 | |
| Bulk | |
| 8.89 | |
| 6.35 | |
| 8.89 | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 0273.002V fuse from Littelfuse will protect your electronics. This device has a current rating of 0.002. This fuse has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 2 terminals. The 0273.002V fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 8.89 mm tall with a diameter of 6.35 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
