Littelfuse027301.5HSicherungen
Fuse Cartridge Very Fast Acting 1.5A 125V Radial 6 X 8mm Bulk CSA/UKCA
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Electronic Component|Printed Circuit Board and Similar Equipment | |
| 6 X 8 | |
| 1.5 | |
| 125 | |
| 125 | |
| 125 | |
| 10000@125VAC|10000@125VDC | |
| 0.16 | |
| 0.0578 | |
| Radial | |
| 2 | |
| -55 | |
| 85 | |
| Bulk | |
| 8.89 | |
| 6.35 | |
| 8.89 | |
| Through Hole |
Be protected by adding a subminiature 027301.5H fuse developed by Littelfuse. This device has a current rating of 1.5. This fuse has an operating temperature range of -55 °C to 85 °C. It has 2 terminals. The 027301.5H fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.89 mm tall with a diameter of 6.35 mm. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

