Littelfuse0274005.VSicherungen
Fuse Cartridge Very Fast Acting 5A 125V Radial 6.35 X 8.89mm Bulk CSA
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Electronic Component|Printed Circuit Board and Similar Equipment | |
| 6.35 X 8.89 | |
| 5 | |
| 125 | |
| 125 | |
| 125 | |
| 2.21 | |
| 0.0156 | |
| Radial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 8.89 | |
| 6.35 | |
| 8.89 | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 0274005.V fuse from Littelfuse will protect your electronics. This device has a current rating of 5. It has 2 terminals. The 0274005.V fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.89 mm tall with a diameter of 6.35 mm. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
