| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Midget | |
| Motor Circuit | |
| 10 | |
| 125 | |
| 125 | |
| 125 | |
| Through Hole |
A great alternative to a circuit breaker, this a m12 circular 0277010.V fuse from Littelfuse will protect your electronics. Its maximum power dissipation is 12 W. This device has a current rating of Wall Mount. This device has a maximum power dissipation of 12 W. Its fuse is made from 60.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

