Mill-Max0279-0-15-01-47-01-10-0Steckverbinder, Kontakt

Contact SKT 47 Size Press Fit ST Thru-Hole Bulk

This 0279-0-15-01-47-01-10-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the rated environmental conditions to provide a solid connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 4.5 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 5.08 mm long, 1.98 mm tall and 1.98 mm deep. It uses the press fit termination method.

Auf Lager: 425 Stück

Quantity Increments of 1000 Minimum 1000
  • Date Code:
    1421+
    Manufacturer Lead Time:
    5 Wochen
    Country Of origin:
    Vereinigte Staaten von Amerika
    • Price: 0,0767 €
    1. 1000+0,0767 €
    2. 2000+0,0726 €
    3. 10000+0,0655 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.