Reduced Price
Littelfuse0279004.VSicherungen
Fuse Subminiature Very Fast Acting 4A 125V Radial 6.35 X 8.89mm Bulk CSA
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Very Fast | |
| Electronic Component|Printed Circuit Board and Similar Equipment | |
| 6.35 X 8.89 | |
| 4 | |
| 125 | |
| 125 | |
| 125 | |
| 1.38 | |
| 0.0202 | |
| Radial | |
| 2.54 | |
| 2 | |
| -55 | |
| 85 | |
| Bulk | |
| 8.89 | |
| 6.35 | |
| 8.89 | |
| Through Hole |
Be protected by adding a subminiature 0279004.V fuse developed by Littelfuse. This device has a current rating of 4. This fuse has an operating temperature range of -55 °C to 85 °C. It has 2 terminals. The 0279004.V fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 8.89 mm tall with a diameter of 6.35 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
