| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fuse Block | |
| 5 | |
| 125VAC | |
| -40 | |
| 100 | |
| Pin | |
| Bulk | |
| 6.35 | |
| 5.84 | |
| 5.84 | |
| Thermoplastic | |
| Through Hole |
This fuse holder 02810010H from Littelfuse is essential when implementing a fuse in an electrical circuit for overcurrent protection. This part has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product is 6.35 mm long, 6.6 mm tall and 7.11 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

