Littelfuse0287002.PXCNSicherungen
Fuse Blade 2A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Blade | |
| Motor Circuit | |
| 19.1 X 5.1 X 12.3 | |
| 2 | |
| 32 | |
| 32 | |
| 1000@32VDC | |
| 1.4 | |
| 0.0535 | |
| Quick Connect | |
| 4.1 | |
| 2 | |
| -40 | |
| 105 | |
| 1.4 | |
| 12.3 | |
| 5.1 | |
| 19.1 | |
| 12.3 | |
| Polyamide 66 | |
| Holder |
Be protected by adding a blade 0287002.PXCN fuse developed by Littelfuse. This device has a current rating of 2. This fuse has an operating temperature range of -40 °C to 105 °C. It has 2 terminals. This product is 19.1 mm long, 12.3 mm tall and 5.1 mm deep. Its fuse is made from polyamide 66. The maximum DC voltage rating is 32 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
