Littelfuse0287020.PXCNSicherungen
Fuse Blade 20A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Blade | |
| Automotive Circuit | |
| 19.1 X 5.1 X 12.3 | |
| 20 | |
| 32 | |
| 32 | |
| 1000@32VDC | |
| 520 | |
| 0.00338 | |
| Quick Connect | |
| 4.1 | |
| 2 | |
| -40 | |
| 105 | |
| 1.4 | |
| 12.3 | |
| 5.1 | |
| 19.1 | |
| 12.3 | |
| Polyamide 66 | |
| Holder |
A great alternative to a circuit breaker, this a blade 0287020.PXCN fuse from Littelfuse will protect your electronics. This device has a current rating of 20. This fuse has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has 2 terminals. The maximum DC voltage rating is 32 VDC. Its fuse is made from nylon. This product is 19.1 mm long, 12.3 mm tall and 5.1 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

