Mill-Max0293-0-15-80-16-27-10-0Steckverbinder, Kontakt
Contact SKT 16 Size Press Fit ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Press Fit | |
| Straight | |
| 4.5 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 5.08 | |
| 2.18 | |
| 2.18 | |
| 16 | |
| Through Hole |
Never worry about a loose connection again with this 0293-0-15-80-16-27-10-0 connector contact from Mill-Max Mfg. Corp.. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 4.5 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the press fit termination method. This product is 5.08 mm long, 2.18 mm tall and 2.18 mm deep. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
