Littelfuse0297004.WXNVSicherungen
Fuse Blade Fast Acting 4A 32V Holder Quick Connect 10.9 X 3.8 X 8.8mm Polyamide 66 UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Blade | |
| Fast | |
| Vehicle Circuit Protection | |
| 10.9 X 3.8 X 8.8 | |
| 4 | |
| 32 | |
| 32 | |
| 1000@32VDC | |
| 31 | |
| 0.02348 | |
| Quick Connect | |
| 2 | |
| -40 | |
| 125 | |
| Automotive | |
| 8.8 | |
| 3.8 | |
| 10.9 | |
| 8.8 | |
| Polyamide 66 | |
| Holder |
Be protected by adding a blade 0297004.WXNV fuse developed by Littelfuse. This device has a current rating of 4. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. The maximum DC voltage rating is 32 VDC. This product is 10.9 mm long, 8.8 mm tall and 3.8 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
