Littelfuse0297030.LSicherungen
Fuse Blade Fast Acting 30A 32V Holder Quick Connect 10.9 X 3.8 X 8.8mm Polyamide 66 UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Blade | |
| Fast | |
| Vehicle Circuit Protection | |
| 10.9 X 3.8 X 8.8 | |
| 30 | |
| 32 | |
| 32 | |
| 1000@32VDC | |
| 1230 | |
| 0.00185 | |
| Quick Connect | |
| 2 | |
| -40 | |
| 125 | |
| Automotive | |
| 3.8 | |
| 10.9 | |
| 8.8 | |
| Polyamide 66 | |
| Holder |
A great alternative to a circuit breaker, this a blade 0297030.L fuse from Littelfuse will protect your electronics. This device has a current rating of 30. This fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. The maximum DC voltage rating is 32 VDC. Its fuse is made from polyamide 66. This product is 10.9 mm long, 8.8 mm tall and 3.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

