Littelfuse0298400.ZXHSicherungen
Fuse Slow Blow Acting 400A 32V Bolt Down Flat 68.58 X 19.05 X 9.9mm Polyethersulfone
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Automotive | |
| Slow Blow | |
| Battery and Alternator Protection Application and Other Heavy Gauge Cables | |
| 68.58 X 19.05 X 9.9 | |
| 400 | |
| 32 | |
| 32 | |
| 2000@32VDC | |
| 610000 | |
| 0.00013 | |
| Flat | |
| 2 | |
| -40 | |
| 125 | |
| 19.05 | |
| 29.2 | |
| 10.67 | |
| Polyethersulfone | |
| Bolt Down |
A great alternative to a circuit breaker, this an automotive 0298400.ZXH fuse from Littelfuse will protect your electronics. This device has a current rating of 400. This fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. The 0298400.ZXH fuse has a bolt down termination style. The maximum DC voltage rating is 32 VDC. This product is 29.21 mm long, 10.67 mm tall and 19.05 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

