Littelfuse0299025.TXNSicherungen

Fuse Blade Slow Blow Acting 25A 32V Socket 29.21 X 8.85 X 21.59mm Polyamide 66 UL

Be protected by adding a blade 0299025.TXN fuse developed by Littelfuse. This device has a current rating of 25. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. This product is 29.21 mm long, 21.59 mm tall and 8.85 mm deep. The maximum DC voltage rating is 32 VDC.

30 Stück: Versand in vsl. 2 Tagen

    Total3,16 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2329+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 30 Stück
      • Price: 3,1609 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.