Littelfuse0299035.ZXNVSicherungen
Fuse Blade Slow Blow Acting 35A 32V Holder Quick Connect 29.21 X 8.85 X 21.59mm Polyamide 66 UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Blade | |
| Slow Blow | |
| 29.21 X 8.85 X 21.59 | |
| 35 | |
| 32 | |
| 32 | |
| 6032 | |
| 0.00171 | |
| Quick Connect | |
| 21.08 | |
| 2 | |
| -40 | |
| 125 | |
| 21.59 | |
| 8.85 | |
| 29.21 | |
| 21.59 | |
| Polyamide 66 | |
| Holder |
Be protected by adding a blade 0299035.ZXNV fuse developed by Littelfuse. This device has a current rating of 35. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. This product is 29.21 mm long, 21.59 mm tall and 8.85 mm deep. The maximum DC voltage rating is 32 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
