Littelfuse0299050.TXNSicherungen
Fuse Blade Slow Blow Acting 50A 32V Holder Quick Connect 29.21 X 8.85 X 21.59mm Polyamide 66 UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Blade | |
| Slow Blow | |
| 29.21 X 8.85 X 21.59 | |
| 50 | |
| 32 | |
| 32 | |
| 11300 | |
| 0.0011 | |
| Quick Connect | |
| 21.08 | |
| 2 | |
| -40 | |
| 125 | |
| 21.59 | |
| 8.85 | |
| 29.21 | |
| 21.59 | |
| Polyamide 66 | |
| Holder |
Be protected by adding a blade 0299050.TXN fuse developed by Littelfuse. This device has a current rating of 50. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. The maximum DC voltage rating is 32 VDC. This product is 29.21 mm long, 21.59 mm tall and 8.85 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
