ITT Corporation030-1953-002Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 26-30AWG Reel
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| Reel | |
| 26-30 | |
| Cable Mount |
This 030-1953-002 connector contact from ITT is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This has a Connector Circular connector. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
