ITT Corporation030-2409-001Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 20-22AWG Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Connector Rectangular | |
| Stamped Signal | |
| PIN | |
| Crimp | |
| Straight | |
| Loose | |
| 20-22 | |
| Cable Mount |
Need a strong connection for your wires? This 030-2409-001 connector contact from ITT is the most traditional form of connections binding. It has a straight body orientation. This has a Connector Rectangular connector. Its wire is 18-20 AWG. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

