ITT Corporation030-2409-003Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 20-22AWG
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Connector Rectangular | |
| Stamped Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 20-22 | |
| Cable Mount |
Never worry about a loose connection again with this 030-2409-003 connector contact from ITT. It has a straight body orientation. This has a Connector Rectangular connector. It uses the crimp termination method. Its wire is 20-22 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
