ITT Corporation030-2410-003Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 24-26AWG Loose
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Connector Rectangular | |
| Stamped Signal | |
| PIN | |
| Crimp | |
| Straight | |
| Loose | |
| 24-26 | |
| Cable Mount |
This 030-2410-003 connector contact from ITT is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This has a Connector Rectangular connector. It uses the crimp termination method. Its wire is 24-26 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

