ITT Corporation030-2488-016Steckverbinder, Kontakt
Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 14.3 | |
| 2.4 | |
| 20 | |
| 20-24 | |
| Cable Mount |
This 030-2488-016 connector contact from ITT will produce a strong wired connection. It has a straight body orientation. It has a socket type gender. This has a Connector D-Subminiature connector. This product is 14.3 mm long and 2.4 mm. It uses the crimp termination method. Its wire is 20-24 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

