ITT Corporation030-2491-001Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 20-22AWG Loose
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Connector Rectangular | |
| Stamped Signal | |
| PIN | |
| Crimp | |
| Straight | |
| Loose | |
| 20-22 | |
| Cable Mount |
This 030-2491-001 connector contact from ITT will produce a strong wired connection. It has a straight body orientation. This has a Connector Rectangular connector. It uses the crimp termination method. Its wire is 18-20 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
