ITT Corporation030-7380-001Steckverbinder, Kontakt
Contact PIN Solder ST Cable Mount 18-30AWG
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Connector Rectangular | |
| Signal | |
| PIN | |
| Solder | |
| Straight | |
| 18-30 | |
| Cable Mount |
Have a wire which needs to be connected to something? This 030-7380-001 connector contact from ITT will get you there. It has a straight body orientation. This has a Connector Rectangular connector. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its wire is 18-30 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

