ITT Corporation030-7380-003Steckverbinder, Kontakt
Contact PIN Solder ST Cable Mount 18-30AWG
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Connector Rectangular | |
| Signal | |
| PIN | |
| Solder | |
| Straight | |
| 18-30 | |
| Cable Mount |
Prevent premature failure by installing this 030-7380-003 connector contact from ITT. It has a straight body orientation. This has a Connector Rectangular connector. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its wire is 18-30 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

