ITT Corporation030-8586-006Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| Cable Mount |
A solid mechanical connection is ideal for any cable connection, this 030-8586-006 connector contact manufactured from ITT will get the job don. It has a straight body orientation. This has a Connector Circular connector. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
