ITT Corporation030-9083-000Steckverbinder, Kontakt
Contact PIN 16 Size Crimp ST Cable Mount 16-20AWG
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Connector Rectangular | |
| Coaxial | |
| PIN | |
| Crimp | |
| Straight | |
| 16 | |
| 16-20 | |
| Cable Mount |
Never worry about a loose connection again with this 030-9083-000 connector contact from ITT. It has a straight body orientation. This has a Connector Rectangular connector. It uses the crimp termination method. Its wire is 16-20 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
