Mill-Max0305-1-15-15-47-27-10-0Steckverbinder, Kontakt

Contact SKT 47 Size Solder ST Thru-Hole Bulk

This 0305-1-15-15-47-27-10-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the rated environmental conditions to provide a solid connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 4.5 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 2.67 mm long, 1.93 mm tall and 1.93 mm deep.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    5 Wochen
    • Price: 0,4366 €
    1. 1+0,4366 €
    2. 2500+0,2796 €
    3. 5000+0,2328 €
    4. 10000+0,2197 €
    5. 15000+0,2119 €
    6. 25000+0,2048 €
    7. 50000+0,1988 €
    8. 100000+0,1932 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.